Manufacturer Part #
PMB1212PLB3-A.(2).GN
PMB Series 4800 RPM 120 x 120 x 32 mm 31.4 CFM 12 VDC Dual Ball Bearing Fan
Product Specification Section
SUNON PMB1212PLB3-A.(2).GN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON PMB1212PLB3-A.(2).GN - Technical Attributes
Attributes Table
Type: | Blower |
Bearing Type: | Dual Ball |
Air Flow: | 31.4CFM |
Noise: | 49.6dBA |
Voltage Rating: | 12V |
Dimension: | L 120mm x W 120mm x H 32mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,012+
$23.73
Product Variant Information section
Available Packaging
Package Qty:
1012 per Box