text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.1002

MTG Type 12.65 x 12.65 mm 2.5 N Momentary Action Short Actuator Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1241.1002 - Technical Attributes
Attributes Table
Actuation Force: 2.5N
Contact Material: Gold
Actuator Style: Standard
Dimension: L  12.65mm x W  12.65mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$2,450.00
USD
Quantity
Web Price
100
$2.57
200
$2.52
300
$2.49
400+
$2.45
Product Variant Information section