Manufacturer Part #
C1520VBAAB
SPDT On-Off-On 250V AC 16A Rocker Switch
Product Specification Section
Bulgin C1520VBAAB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin C1520VBAAB - Technical Attributes
Attributes Table
Switch Operation: | On-Off-On |
Circuitry: | SPDT |
Current Rating: | 16A |
Termination Style: | Quick Connect |
Rated Voltage (VAC): | 250VAC |
Voltage Rating: | 24V |
Insulation Resistance: | 20MΩ |
Actuator Style: | Concave |
Dimension: | L 33.4mm x W 14mm x H 32.9mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Panel Mount