text.skipToContent text.skipToNavigation

Manufacturer Part #

HLS-2A-11

HLS Series DPDT 1/2 NPT Top Plunger Heavy Duty Limit Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International HLS-2A-11 - Technical Attributes
Attributes Table
Type Actuated: Top Actuated
Contact Form: DPDT
Rated Voltage (VAC): 600VAC
Termination Style: Screw
Operating Temp Range: -28°C to +85°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$641.25
USD
Quantity
Web Price
1
$134.67
2
$132.70
3
$131.57
4
$130.77
5+
$128.25
Product Variant Information section