text.skipToContent text.skipToNavigation

Manufacturer Part #

HLS-1A-69

HLS Series SPDT 1/2 NPT Top Flexible Wire Heavy Duty Limit Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International HLS-1A-69 - Technical Attributes
Attributes Table
Type Actuated: Side Actuated
Actuator Style: Lever
Contact Form: SPDT
Rated Voltage (VAC): 600VAC
Contact Current-Max: 10A
Operating Temp Range: -28°C to +85°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$525.00
USD
Quantity
Unit Price
1
$110.25
2
$108.65
3
$107.72
4
$107.06
5+
$105.00
Product Variant Information section