Manufacturer Part #
HLS-1A-66
HLS Series SPDT 1/2 NPT Top Wobble Stick Heavy Duty Limit Switch
Product Specification Section
SUNS International HLS-1A-66 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNS International HLS-1A-66 - Technical Attributes
Attributes Table
Type Actuated: | Top Actuated |
Rated Voltage (VAC): | 600VAC |
Operating Temp Range: | -28°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$115.77
2
$114.08
3
$113.10
4
$112.42
5+
$110.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount