Manufacturer Part #
PVT422SPBF
PVT Series 120 mA 400 V Surface Mount DPST Photovoltaic Relay
Product Specification Section
Infineon PVT422SPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Process Change
06/26/2023 Details and Download
Part Status:
Active
Active
Infineon PVT422SPBF - Technical Attributes
Attributes Table
Contact Form: | DPST (2 Form A) |
Output Voltage: | 0V to 400V |
On-state Resistance-Max: | 35kΩ |
Contact Current-Max: | 120mA |
Isolation Voltage-RMS: | 4000V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,450
Germany (Online Only):
1,450
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
50
$6.34
100
$6.31
150
$6.29
200
$6.27
250+
$6.23
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount