Manufacturer Part #
PVT312PBF
PVT Photovoltaic 250 V 0.19 A 10 Ohm SPST (1 Form A) Solid State Relay - DIP-6
Product Specification Section
Infineon PVT312PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Process Change
06/26/2023 Details and Download
Part Status:
Active
Active
Infineon PVT312PBF - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 250V |
On-state Resistance-Max: | 10Ω |
Input Current: | 25mA |
Contact Current-Max: | 190mA |
Isolation Voltage-RMS: | 4000V |
Dielectric Withstanding Voltage: | 4000V |
Capacitance: | 1pF |
Turn-on Delay Time: | 3ms |
Turn-off Delay Time: | 0.5ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | MDIP-6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$4.73
10
$4.55
25
$4.42
75
$4.27
150+
$4.08
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
MDIP-6
Mounting Method:
Through Hole