text.skipToContent text.skipToNavigation

Manufacturer Part #

PVT212S-TPBF

IC RELAY PHOTOVO 150V 550MA 6SMD

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon PVT212S-TPBF - Technical Attributes
Attributes Table
Contact Form: 1 Form A
No of Channels: 1
Output Voltage: 150V
On-state Resistance-Max: 0.75Ω
Input Current: 25mA
Contact Current-Max: 825mA
Isolation Voltage-RMS: 4000V
Response Time: 3ms
Dielectric Withstanding Voltage: 4000V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$3,990.00
USD
Quantity
Web Price
750+
$5.32
Product Variant Information section