text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1512BACTR

LH1512 Series DPST 200 mA 200 V AC/DC Solid State Relay -SMD-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay LH1512BACTR - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A and B)
On-state Resistance-Max: 10Ω
Contact Current-Max: 50mA
Isolation Voltage-RMS: 3750V
Package Style:  PDIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,090.00
USD
Quantity
Web Price
1,000+
$3.09
Product Variant Information section