text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY212SX

AQY Photomos Series 0.5 A 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -SOP-4

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AQY212SX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 60V
On-state Resistance-Max: 2.5Ω
Contact Current-Max: 500mA
Isolation Voltage-RMS: 1500V
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY212SX is a part of AQY Series 60 V 500 mA 2.5 Ω 1 Channel SPST Photomos Solid State Relay-SOP-4 Package

Features:

  • Controls low-level analog signals
  • Small SOP4-Pin package
  • Low-level off state leakage current of max. 1 µA
  • Load voltage 60 V, 350 V and 400 V types available

Applications:

  • Telecommunication
  • Measuring and testing equipment
  • Factory automation equipment
  • Security equipment
  • High speed inspection machines
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,070.00
USD
Quantity
Web Price
1,000+
$1.07
Product Variant Information section