text.skipToContent text.skipToNavigation

Manufacturer Part #

784XDXM4L-120A

784 Series 15 A 3PDT 120 VAC Plug In Full Feature Cover Ice Cube Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 784XDXM4L-120A - Technical Attributes
Attributes Table
Contact Form: 3PDT (3 Form C)
On-state Resistance-Max: 2.22kΩ
Contact Current-Max: 15A
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
Total
$765.20
USD
Quantity
Web Price
10
$38.87
20+
$38.26
Product Variant Information section