text.skipToContent text.skipToNavigation

Manufacturer Part #

782XBXM4L-12D

DPDT 160 Ω 15 A at 120 V Plug In 782 Ice Cube Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 782XBXM4L-12D - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Contact Current-Max: 15A
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$236.80
USD
Quantity
Web Price
10
$23.68
20
$23.48
30
$23.36
40+
$23.21
Product Variant Information section