text.skipToContent text.skipToNavigation

Manufacturer Part #

70S2-01-A-05-N

70S2 Series SPST 3 to 15 V 5 A Blade Terminal Panel Mount Solid State Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 70S2-01-A-05-N - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 3V to 15V
Output Voltage: 3V to 60V
Contact Current-Max: 5A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
Total
$1,409.20
USD
Quantity
Web Price
10+
$70.46
Product Variant Information section