Manufacturer Part #
6210AXXSZS-AC90
SPST 10 A Zero Cross Green LED Status Lamp Panel Mount Class 6 Solid State Relay
Product Specification Section
Schneider Electric 6210AXXSZS-AC90 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Schneider Electric 6210AXXSZS-AC90 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Output Voltage: | 24V to 280V |
Contact Current-Max: | 10A |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10+
$131.51
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
PCB Mount