Manufacturer Part #
DCNLR100NB48
DCNLR Series 100 A Single Coil 48V DC Bottom Mount Contactor Relay
Product Specification Section
Littelfuse DCNLR100NB48 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse DCNLR100NB48 - Technical Attributes
Attributes Table
Relay Type: | Contactor |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 48V |
Contact Current-Max: | 100A |
Switching Voltage: | 60V |
Rated Power: | 8W |
Contact Material: | Copper Alloy |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 100MΩ |
Termination Style: | Stud |
No of Terminals: | 4 |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
30
Germany (Online Only):
30
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
10
$21.57
20
$21.42
30
$21.34
50
$21.23
100+
$21.00
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Chassis Mount