text.skipToContent text.skipToNavigation

Manufacturer Part #

AZSR143-1AE-24D

AZSR143 Series 50 A SPST-NO (1 Form A) 24 VDC Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
American Zettler AZSR143-1AE-24D - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 66.7mA
Nominal Coil Voltage: 24V
Contact Current-Max: 50A
Coil Resistance: 360Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
21,900
Germany (Online Only):
21,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.50
USD
Quantity
Web Price
50
$3.45
150
$3.35
250
$3.31
500
$3.26
1,000+
$3.17
Product Variant Information section