text.skipToContent text.skipToNavigation

Manufacturer Part #

AZEV140-1AE-24D

General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
American Zettler AZEV140-1AE-24D - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 87.6mA
Nominal Coil Voltage: 24V
Contact Current-Max: 50A
Coil Resistance: 274Ω
Switching Voltage: 440V
Rated Power: 2.1W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC / Quick Connect
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.91
USD
Quantity
Web Price
1
$6.91
4
$6.82
15
$6.74
40
$6.68
100+
$6.58
Product Variant Information section