text.skipToContent text.skipToNavigation

Manufacturer Part #

AZEV132-1AE-24D

AZEV132 Series 32 A SPST-NO (1 Form A) 24 VDC Through Hole Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZEV132-1AE-24D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 64.5mA
Nominal Coil Voltage: 24V
Contact Current-Max: 32A
Coil Resistance: 372Ω
Switching Voltage: 400V
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,928.00
USD
Quantity
Web Price
50
$5.08
100
$4.96
150
$4.90
200+
$4.82
Product Variant Information section