text.skipToContent text.skipToNavigation

Manufacturer Part #

782XDXH10-12D

4PDT 3 A 12 VDC Herm Ice Cube Panel Mount General Purpose Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Schneider Electric 782XDXH10-12D - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: 4PDT (4 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 3A
Coil Resistance: 160Ω
Switching Voltage: 30V
Rated Power: 0.9W
Contact Material: Fine Silver
Operating Temp Range: -45°C to +70°C
Termination Style: Plug-In
No of Terminals: 14
Mounting Method: Socket Mount
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$170.96
USD
Quantity
Web Price
1
$170.96
2
$168.46
3
$167.02
4
$166.01
5+
$162.82
Product Variant Information section