Manufacturer Part #
782XBXCT-24A
782 Series 15 A DPDT 24 VAC PCB Mount Ice Cube Power Relay
Product Specification Section
Schneider Electric 782XBXCT-24A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Schneider Electric 782XBXCT-24A - Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 15A |
Termination Style: | Plug-In |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10
$7.33
20
$7.29
40
$7.24
50
$7.22
150+
$7.13
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
PCB Mount