Manufacturer Part #
ACTB3C2A52
ACTB Series 25 A 1 SPDT 12 V Super Miniature Twin Type Automotive Relay
Product Specification Section
Panasonic ACTB3C2A52 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ACTB3C2A52 - Technical Attributes
Attributes Table
Relay Type: | Automotive |
Contact Form: | SPDT (1 Form C x 2) |
Contact Current-Max: | 25A |
Nominal Coil Voltage: | 12V |
Coil Current: | 75mA |
Coil Resistance: | 160Ω |
Switching Voltage: | 6.5V |
Power Dissipation: | 900mW |
Contact Material: | Ag alloy / Cu clad |
Operating Temp Range: | -40°C to +110°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,000+
$2.07
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole