text.skipToContent text.skipToNavigation

Manufacturer Part #

701W-15/26

701W Series 250 VAC 15 A 3 Position Snap In Panel Mount Power Inlet

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 701W-15/26 - Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Rated Current: 15A
Mounting Method: Snap Mount
Features & Applications

Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies.

The 701W from Qualtek USA are IEC 320 AC power inlets that have snap-in mounts with UL & CSA 15A/250VAC - VDE 10A/250VAC.

The 701W-15/26 is a snap-in IEC 320 AC power inlet with a black body insulator PC940Aor or PBT 4130, tin plated 2mm contact PIN bronze strip, a 1.5mm panel thickness, .187 Q.D. / Solder terminals and is ROHS compliant.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$228.00
USD
Quantity
Web Price
100
$0.785
200
$0.76
400
$0.74
500
$0.735
1,500+
$0.695
Product Variant Information section