text.skipToContent text.skipToNavigation

Manufacturer Part #

701W-15/06

701W Series 3 Position 10 A 250 VAC Snap In Unfiltered C14 AC Receptacle

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 701W-15/06 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 15A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.17
USD
Quantity
Web Price
1
$1.17
40
$1.13
125
$1.08
250
$1.05
750+
$0.96
Product Variant Information section