text.skipToContent text.skipToNavigation

Manufacturer Part #

RPMGE12-10

RPMGE-10 Series 120 W Single Output 12 V 10 A Non-Isolated DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPMGE12-10 - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Power: 120W
Output Voltage: 12V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +120°C
Efficiency: 95%
Quiescent Current: 23mA
Output Current: 10A
Dimension: L  56.4mm x W  22.9mm x H  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
107
Factory Lead Time:
10 Weeks
Minimum Order:
14
Multiple Of:
14
Total
$379.96
USD
Quantity
Web Price
14
$27.14
28+
$26.75
Product Variant Information section