Manufacturer Part #
RKE-2405S/H
RKE Series 1 W 24 Vin 5 V Output ECONOLINE DC/DC-Converter - SIP-7
Product Specification Section
RECOM RKE-2405S/H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RKE-2405S/H - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 5V |
Input Voltage: | 21.6V to 26.4V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 81% |
Load Capacitance: | 1000pF |
Load Regulation (%): | 4% |
Output Current: | 200mA |
Switching Frequency-Max: | 80kHz |
Ripple & Noise: | 40mV |
Dimension: | L 19.7mm x W 7.1mm x H 10.2mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$4.40
10
$4.23
25
$4.11
75
$3.97
150+
$3.80
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole