text.skipToContent text.skipToNavigation

Manufacturer Part #

REF-DAB11KIZSICSYS

11 kW SiC bi-directional DC/DC converter board-EV Charging and ESS applications

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Infineon REF-DAB11KIZSICSYS - Technical Attributes
Attributes Table
Type: Open Frame
Output Power: 11kW
Output Voltage: 1700V
Input Voltage: 3.13V to 3.63V
Output Current: 2A
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,641.15
USD
Quantity
Web Price
1
$1,641.15
2+
$1,563.00
Product Variant Information section