text.skipToContent text.skipToNavigation

Manufacturer Part #

0909.0021

IEC 4 Way 250 V 10 A Snap In Power Outlet Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0909.0021 - Technical Attributes
Attributes Table
Mounting Method: Panel Mount
Features & Applications

Schurter is a leading innovator, manufacturer and supplier of fuses, connectors, circuit breakers, EMC products and membrane switches for the electronics industry. Schurter strives to be a leading partner in the electronics business for passive electromechanical components such as fuses, connectors, circuit breakers and input systems.

The 0909 series from Schurter are strip blocks for snap mounting with up to 7 IEC appliance outlets.

The 0909.0021 is a 4 outlet snap mounting strip block with solder terminals and is qualified for use in equipment according IEC/EN 60950.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$519.60
USD
Quantity
Web Price
60
$4.42
120
$4.33
180
$4.27
240+
$4.20
Product Variant Information section