Manufacturer Part #
ZP10S1200W
10W AC-DC Pwr Supply 70C Ambient
Product Specification Section
Zettler Magnetics ZP10S1200W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zettler Magnetics ZP10S1200W - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 10W |
Output Voltage: | 12V |
Input Voltage: | 100V to 370V |
Output Current: | 830mA |
Input Voltage (VAC): | 85VAC to 265VAC |
Dimension: | 55.2 x 35.2 x 25.5 |
Load Regulation (%): | 0.5% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -25°C to +70°C |
Package Style: | Module |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
30
$7.73
60
$7.68
90
$7.65
120+
$7.61
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Package Style:
Module
Mounting Method:
Through Hole