text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC05-24SK/277/W

RAC05-K Series 5 W Single Output 24 V EMC Class II AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
RECOM RAC05-24SK/277/W - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 24V
Input Voltage: 120V to 430V
Output Current: 210mA
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 60mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +80°C
Isolation: Isolated
Mounting Method: Wire Mount
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.54
USD
Quantity
Web Price
1
$10.54
4
$10.39
15
$10.25
25
$10.20
50+
$10.04
Product Variant Information section