text.skipToContent text.skipToNavigation

Manufacturer Part #

QFWB-5-5-US01

QFWB-5 Series 5 W Single Output 5 V Level VI US Plug Wall Mount Adapter

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek QFWB-5-5-US01 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Efficiency / MEPS: Level VI
Input Voltage (VAC): 100VAC to 240VAC
Ripple & Noise: 200mV
Load Regulation (%): 5%
Switching Frequency-Max: 60Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$521.00
USD
Quantity
Web Price
1
$5.36
5
$5.31
20
$5.25
50
$5.21
125+
$5.13
Product Variant Information section