Manufacturer Part #
QAWA-18-5-US01
QAWA Series 18 W Single Output 5 V Level VI US Plug Wall Mount Adapter
Product Specification Section
Qualtek QAWA-18-5-US01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek QAWA-18-5-US01 - Technical Attributes
Attributes Table
Type: | Wall Mount |
No of Outputs: | Single |
Output Power: | 15W |
Output Voltage: | 5V |
Efficiency / MEPS: | Level VI |
Input Voltage (VAC): | 100VAC to 240VAC |
Load Regulation (%): | 5% |
Switching Frequency-Max: | 60Hz |
Operating Temp Range: | 0°C to 40°C |
Isolation: | Isolated |
Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$15.68
4
$15.46
10
$15.31
25
$15.16
40+
$14.94
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wall Mount