text.skipToContent text.skipToNavigation

Manufacturer Part #

HPI10S1200ED

HP1 Series Single Output 12 V 10 W 830 mA Ultra-Wide Input Power Module

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zettler Magnetics HPI10S1200ED - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 12V
Input Voltage: 120V to 745V
Output Current: 830mA
Input Voltage (VAC): 100VAC to 480VAC
Dimension: 55.2 x 35.2 x 25.5 mm
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +80°C
Package Style:  Module
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
90
Total
$1,150.20
USD
Quantity
Web Price
90+
$12.78
Product Variant Information section