Manufacturer Part #
AC002014
110 - 220 Vac Universal 9 V 1.3 A Power Supply w/ Adaptable Plugs
Product Specification Section
Microchip AC002014 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AC002014 - Technical Attributes
Attributes Table
Type: | Wall Mount |
No of Outputs: | Single |
Output Power: | 7.2W |
Output Voltage: | 9V |
Output Current: | 800mA |
Input Voltage (VAC): | 110VAC to 220VAC |
Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$39.84
3
$39.22
5
$38.93
10
$38.55
20+
$37.95
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Plug In