Manufacturer Part #
90151
EVCC Series 230 V AC Supply 32 A Charging Current EV Charger Controller
Product Specification Section
Littelfuse 90151 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A992.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 90151 - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Single |
Input Voltage (VAC): | 207VAC to 253VAC |
Operating Temp Range: | -25°C to +50°C |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
30+
$180.00
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Mounting Method:
Chassis Mount