text.skipToContent text.skipToNavigation

Manufacturer Part #

VS5V0BA1EST15R

SOD-962 SMD0603 10 W 1 A Bi-directional Transient Voltage Suppressor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM VS5V0BA1EST15R - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 10V
Directional: Bi-Directional
Peak Power: 10W
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$396.00
USD
Quantity
Web Price
15,000
$0.0264
30,000
$0.0258
60,000
$0.0252
75,000
$0.0251
225,000+
$0.024
Product Variant Information section