Manufacturer Part #
SMDA24C-LF-T7
SMDA24C Series 4 Channel 49 Vcl 26.7 Vbr 50 pF Bidirectional TVS Array - SOIC-8
Product Specification Section
ProTek Devices SMDA24C-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices SMDA24C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 26.7V |
Clamping Voltage-Max: | 43V/49V |
Directional: | Bi-Directional |
Power Dissipation: | 500W |
Peak Output Current: | 12A |
Peak Power: | 500W |
Test Current: | 1mA |
Standoff Voltage: | 24V |
Reverse Current-Max: | 1µA |
Forward Voltage: | 1.5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 50pF |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$1.27
2,000
$1.25
3,000
$1.24
4,000+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount