text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ3V3-E3/52

SMBJ Series 600 W 7.3 V Uni Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Vishay SMBJ3V3-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4.1V
Clamping Voltage-Max: 7.3V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 50A
Reverse Leakage Current: 200µA
Peak Power: 600W
Standoff Voltage: 3.3V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 5200pF
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The SMBJ3V3-E3/52 is a part of SMBJ3V3 series Uni-Directional Transient Voltage Suppressors Diodes, having an operating temperature ranging from -65 °C to +175 °C and DO-214AA Package Style. These diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, signal lines of sensor units specifically for protecting 3.3 V supplied sensitive equipment against transient overvoltages.

Key Features:

  • Unidirectional polarity only
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Learn more about the SMBJ3x Family of TVS Diodes

Pricing Section
Global Stock:
141,750
USA:
30,000
Germany (Online Only):
111,750
57,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.88
USD
Quantity
Unit Price
750
$0.0545
3,000
$0.0528
11,250
$0.0512
18,750
$0.0506
37,500+
$0.0488
Product Variant Information section