Manufacturer Part #
PLC03-3.3-LF-T7
PLC03-3.3 Series 1 Channel 18 Vcl 2.8 Vbr 12 pF TVS Array - SOIC-8
Product Specification Section
ProTek Devices PLC03-3.3-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices PLC03-3.3-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 2.8V |
Clamping Voltage-Max: | 18V |
Directional: | Uni-Directional |
Power Dissipation: | 1800W |
Peak Output Current: | 100A |
Reverse Leakage Current: | 2µA |
Peak Power: | 1800W |
Test Current: | 50mA |
Standoff Voltage: | 3V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 12pF |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.805
2,000
$0.79
3,000
$0.78
4,000
$0.77
5,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount