Manufacturer Part #
ESD217B102ELE6327XTMA1
Single Line 14 V 9 pF 29 Vcl Bi-Directional Surface Mount TVS Diode - TSLP-2-19
Product Specification Section
Infineon ESD217B102ELE6327XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Infineon ESD217B102ELE6327XTMA1 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 8.5V |
Clamping Voltage-Max: | 29V |
Directional: | Bi-Directional |
Peak Output Current: | 3A |
Peak Power: | 85W |
Standoff Voltage: | 14V |
Reverse Current-Max: | 50nA |
Operating Temp Range: | -55°C to +125°C |
Capacitance: | 9pF |
Package Style: | SOD-882 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
15,000
$0.0531
30,000
$0.0518
45,000
$0.0511
60,000
$0.0506
75,000+
$0.0491
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount