Manufacturer Part #
3.0SMCJ70CA
Transient Voltage Suppressor Bi-Direction 3000W 2-Pin DO-214AB T/R
Product Specification Section
Surge 3.0SMCJ70CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge 3.0SMCJ70CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 77.8V |
Clamping Voltage-Max: | 125V |
Directional: | Bi-Directional |
Power Dissipation: | 6W |
Reverse Leakage Current: | 1µA |
Peak Power: | 3000W |
Test Current: | 1mA |
Standoff Voltage: | 70V |
Forward Voltage: | 3.5V |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Breakdown Voltage-Max: | 98.1V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000
$0.145
6,000
$0.142
9,000
$0.14
15,000
$0.138
30,000+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount