text.skipToContent text.skipToNavigation

Manufacturer Part #

PFUF.020.2

PFUF Series 1210 30 V Surface Mount PTC Resettable Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER PFUF.020.2 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.2A
Trip Current: 0.4A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.22mm x L  2.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Web Price
3,000
$0.32
6,000
$0.315
9,000
$0.31
12,000
$0.31
15,000+
$0.30
Product Variant Information section