text.skipToContent text.skipToNavigation

Manufacturer Part #

PP0640SA-LF-T

PP0640SA Series 4 V 2.2 A 150 mA Holding Current Thyristor - DO-214AA

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices PP0640SA-LF-T - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 58V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Web Price
3,000
$0.32
6,000
$0.315
9,000
$0.31
12,000
$0.31
15,000+
$0.30
Product Variant Information section