Manufacturer Part #
T1190N16TOFVTXPSA1
STD THYR/DIODEN DISC
Product Specification Section
Infineon T1190N16TOFVTXPSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon T1190N16TOFVTXPSA1 - Technical Attributes
Attributes Table
Type: | SCR |
On-State Voltage [Vtm]: | 2.05V |
On State Current [It]-Typ: | 1190A |
Off-State Voltage [Vdrm]: | 1600V |
Off-State Current [Idrm]: | 150mA |
Gate Trigger Current [Igt]-Max: | 250mA |
On-state RMS Current [Irms]-Max: | 2800A |
Hold Current [Ih]: | 500mA |
Configuration: | Single |
Peak Current-Max: | 25500A |
Gate Trigger Voltage: | 2V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$279.76
3
$275.14
4
$273.95
10
$270.17
15+
$266.44
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray