text.skipToContent text.skipToNavigation

Manufacturer Part #

S6015LTP

S6015L Series 15 A 600 V Half Wave Uni-Directional Sensitive SCR - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2442
Product Specification Section
Littelfuse S6015LTP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.5V
On State Current [It]-Typ: 15A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 30mA
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Web Price
500
$1.10
1,000
$1.09
1,500
$1.08
2,500
$1.07
5,000+
$1.04