Manufacturer Part #
S6008LTP
Sxx08x Series 600 V 8 A Flange Mount Uni-Directional SCR - TO-220AB Isolated
Product Specification Section
Littelfuse S6008LTP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse S6008LTP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.6V |
On State Current [It]-Typ: | 8A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 0.01mA |
Gate Trigger Current [Igt]-Max: | 15mA |
Hold Current [Ih]: | 30mA |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000
$0.995
2,000
$0.97
3,000
$0.96
4,000
$0.95
5,000+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole