text.skipToContent text.skipToNavigation

Manufacturer Part #

Q4015L5TP

Q4015L5 Series 15 A 400 V Isolated Bidirectional TRIAC - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Littelfuse Q4015L5TP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 2A
On-state RMS Current [Irms]-Max: 16A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.16
USD
Quantity
Web Price
1
$1.16
40
$1.13
150
$1.10
400
$1.08
1,500+
$1.02
Product Variant Information section