Manufacturer Part #
P3002SBLRP
Thyristor Surge Protection Devices - TSPD 280V 100A DO214 2L SIDACtor Bi
Littelfuse P3002SBLRP - Product Specification
Shipping Information:
ECCN:
PCN Information:
The purpose of this project is to qualify EMC 2nd source of DO-214AA/AB/AC package for SIDACtor series.There are no significant changes in the assembly and process method. There will be no changes in the packing method. There is no change in mechanical specification or package outline dimension (POD).
Effective Jul 1st, 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our SIDACtor DO-214AC(SMA), DO-214AA(SMB) and DO-214AB(SMC) packages. The addition of an extra EMC supplier will improve the robustness of our supply chain and enhance security of supply for our customers. There will be no change to the datasheet specifications for the affected products. There will be no change to the form, fit, function, or reliability of the products.
Part Status:
Littelfuse P3002SBLRP - Technical Attributes
Type: | Sidac |
On-State Voltage [Vtm]: | 8V |
On State Current [It]-Typ: | 2.2A |
Off-State Voltage [Vdrm]: | 280V |
Off-State Current [Idrm]: | 5µA |
Hold Current [Ih]: | 120mA |
Configuration: | Single |
Peak Current-Max: | 250A |
Capacitance: | 25pF |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount