text.skipToContent text.skipToNavigation

Manufacturer Part #

MCC310-16IO1

MCC310 Series 1600 Vdrm 2 x 320 A 1.32 Vt 150 mA Igt Thyristor Module

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Date Code:
Product Specification Section
IXYS MCC310-16IO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.32V
On State Current [It]-Typ: 320A
Off-State Voltage [Vdrm]: 1600V
Off-State Current [Idrm]: 40mA
Gate Trigger Current [Igt]-Max: 200mA
On-state RMS Current [Irms]-Max: 500A
Pricing Section
Global Stock:
0
Germany (Online Only):
0
8
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$257.94
USD
Quantity
Web Price
2
$128.97
6
$127.22
8
$126.76
20
$125.32
30+
$123.90