text.skipToContent text.skipToNavigation

Manufacturer Part #

KKV 332CC

KKV Series 30 A 600 VAC Fuse Holder Kit for Class CC

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation KKV 332CC - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 600V
Current Rating: 30A
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
290
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$5,961.00
USD
Quantity
Web Price
1
$62.59
4
$61.72
15
$60.90
25
$60.59
50+
$59.61
Product Variant Information section